68 µH Unshielded Drum Core, Wirewound Inductor 970 mA 418mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-23L

DigiKey Part Number
DN7804TR-ND - Tape & Reel (TR)
DN7804CT-ND - Cut Tape (CT)
DN7804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-23L
Description
FIXED IND 68UH 970MA 418 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 970 mA 418mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
970mA
Shielding
Unshielded
DC Resistance (DCR)
418mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,410
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.25000$4.25
10$3.49500$34.95
100$2.87470$287.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.69075$1,352.60
1,600$1.59468$2,551.49
2,400$1.57871$3,788.90
Manufacturers Standard Package