
TDC-GP2 T&R 2K | |
|---|---|
DigiKey Part Number | TDC-GP2T&R2KTR-ND - Tape & Reel (TR) TDC-GP2T&R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC-GP2 T&R 2K |
Description | IC TDC 2 CHANNEL 32QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Converter IC Logic Input SPI Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GP2 T&R 2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | Logic | |
Output Type | SPI | |
Current - Supply | 150 nA | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.94313 | $17,886.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.95000 | $12.95 |

