
PS021 | |
|---|---|
DigiKey Part Number | PS021-ND |
Manufacturer | |
Manufacturer Product Number | PS021 |
Description | IC STRAIN GAUGE TDC 48TQFP |
Customer Reference | |
Detailed Description | IC Input Output 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
Input Type | - | |
Output Type | - | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) |

