15 PSI-A-CGRADE-MV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol All Sensors Corporation
In Stock: 1
Unit Price: $51.36000
Datasheet

Similar


WEC
In Stock: 3
Unit Price: $379.76000
Datasheet
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.83mm) Tube 0 mV ~ 90 mV (12V) 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15 PSI-A-CGRADE-MV

DigiKey Part Number
442-1031-ND
Manufacturer
Manufacturer Product Number
15 PSI-A-CGRADE-MV
Description
SENSOR 15PSIA 0.19" .09V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.83mm) Tube 0 mV ~ 90 mV (12V) 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 90 mV (12V)
Accuracy
±1%
Voltage - Supply
16V
Port Size
Male - 0.19" (4.83mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
10$46.27500$462.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.