Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6615-R12

DigiKey Part Number
T6615-R12-ND
Manufacturer
Manufacturer Product Number
T6615-R12
Description
SENSOR CARBON DIOXIDE 0-4V OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
-
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
10%
Output
0 V ~ 4 V
Operating Temperature
0°C ~ 50°C
Voltage - Supply
5VDC
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$93.14500$931.45
Manufacturers Standard Package