
NPI-19A-005GV | |
|---|---|
DigiKey Part Number | NPI-19A-005GV-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-005GV |
Description | SENSOR 5PSIG .075V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge 0 mV ~ 75 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 75 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.49000 | $41.49 |
| 5 | $38.17600 | $190.88 |
| 10 | $36.94200 | $369.42 |
| 45 | $34.60356 | $1,557.16 |
| 90 | $33.66444 | $3,029.80 |
| 135 | $33.15119 | $4,475.41 |

