


ATS-52425P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1145-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52425P-C1-R0 |
Description | HEAT SINK 42.5 X 42.5 X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.49mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.08000 | $16.08 |
| 10 | $14.23300 | $142.33 |
| 25 | $13.55680 | $338.92 |
| 50 | $13.06660 | $653.33 |
| 100 | $12.59330 | $1,259.33 |
| 300 | $11.87723 | $3,563.17 |
| 500 | $11.55776 | $5,778.88 |

