Case Rubber Blue Hand Held 2.205" L x 1.772" W (56.00mm x 45.00mm) X 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3770

DigiKey Part Number
1528-2597-ND
Manufacturer
Manufacturer Product Number
3770
Description
CASE RUBBER BLUE 2.205"LX1.772"W
Customer Reference
Detailed Description
Case Rubber Blue Hand Held 2.205" L x 1.772" W (56.00mm x 45.00mm) X 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
micro:bit
Size / Dimension
2.205" L x 1.772" W (56.00mm x 45.00mm)
Height
0.500" (12.70mm)
Area (L x W)
3.91in² (25.2cm²)
Design
Hand Held
Material
Rubber
Color
Blue
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.