


AWCR-12.00MD | |
|---|---|
DigiKey Part Number | 535-9354-ND |
Manufacturer | |
Manufacturer Product Number | AWCR-12.00MD |
Description | CERAMIC RES 12.0000MHZ 30PF T/H |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -25°C ~ 85°C Through Hole |
EDA/CAD Models | AWCR-12.00MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height | 0.394" (10.00mm) |

