



ASPI-1367-R10M-T | |
|---|---|
DigiKey Part Number | ASPI-1367-R10M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-1367-R10M-T |
Description | FIXED IND 100NH 60A 0.5 MOHM SMD |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 60 A 0.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1367-R10M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.508" W (14.00mm x 12.90mm) | |
Height - Seated (Max) | 0.264" (6.70mm) |

