
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Red | |
Ingress Protection | - | |
Features | Dust Cap, Hot Melt, Strain Relief | |
Attenuation - Typ | -0.2dB | |
Reflection | -25dB | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | Zinc | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Base Product Number |

