
1782 | |
|---|---|
DigiKey Part Number | 1528-1032-ND |
Manufacturer | |
Manufacturer Product Number | 1782 |
Description | MCP9808 TEMP I2C BREAKOUT BRD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MCP9808 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C | |
Sensitivity | ±0.25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MCP9808 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |













