In summary, Advantech’s TPC-100W panel PCs are powered by an NXP® ARM® Cortex®-A53 quad-core processor that supports Linux Yocto and Android operating systems. In addition to a true-flat front panel with P-CAP multi-touch control, the TPC-100W series feature a serial port equipped with a 120 Ω termination resistor that supports the CAN 2.0 protocol and offers a programmable bit rate of up to 1 Mb/sec. The provision of wireless communication technologies, including Bluetooth and Wi-Fi, via a mini PCIe interface simplifies networking and ensures real-time connectivity for data transmissions. However, to eliminate the need for power infrastructure, TPC-100W series PCs are also equipped with Power-over-Ethernet (PoE) functionality. Support for both VESA and panel mounting allows for flexible and convenient installation according to usage requirements. Overall, TPC-100W panel PCs are among the most competitively priced rugged industrial panel PCs currently available on the market and provide the ideal solution for visualization, remote access, and machine control.