Trion® Field Programmable Gate Array (FPGA) IC 73 1069548 19728 169-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Trion® Field Programmable Gate Array (FPGA) IC 73 1069548 19728 169-VFBGA
Trion T20 MIPI/CSI Development Kit Overview, Functional Tour and Demonstration
Efinix Development Tool Tutorial- DDR3 DRAM Block

T20F169C4

DigiKey Part Number
2134-T20F169C4-ND
Manufacturer
Manufacturer Product Number
T20F169C4
Description
IC FPGA 73 I/O 169FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 73 1069548 19728 169-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
19728
Total RAM Bits
1069548
Number of I/O
73
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
169-FBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
2,600$12.09000$31,434.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.