MTSM6320-UR-A | |
|---|---|
DigiKey Part Number | 1125-MTSM6320-UR-ATR-ND - Tape & Reel (TR) 1125-MTSM6320-UR-ACT-ND - Cut Tape (CT) 1125-MTSM6320-UR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTSM6320-UR-A |
Description | 632NM VISIBLE EMITTER 2.8X3.5 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625m LED Indication - Discrete 1.9V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle | |
Lens Size | 2.80mm x 3.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Peak | 632nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18700 | $1.87 |
| 100 | $0.13170 | $13.17 |
| 500 | $0.10624 | $53.12 |
| 1,000 | $0.09782 | $97.82 |
| 2,000 | $0.09065 | $181.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.07935 | $634.80 |
| 16,000 | $0.07494 | $1,199.04 |
| 24,000 | $0.07268 | $1,744.32 |
| 40,000 | $0.07013 | $2,805.20 |
| 56,000 | $0.06861 | $3,842.16 |
| 80,000 | $0.06713 | $5,370.40 |