MTSM4111SMR2 | |
|---|---|
DigiKey Part Number | 1125-MTSM4111SMR2-ND |
Manufacturer | |
Manufacturer Product Number | MTSM4111SMR2 |
Description | 1100NM SWIR EMITTER 5.0X5.0 MM S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1100nm 1.1V 100mA 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1100nm | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.81000 | $64.81 |
| 10 | $54.12300 | $541.23 |
| 100 | $47.97140 | $4,797.14 |