Visible Emitter 660nm 1.8V 50mA 80° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5066WSC-UR

DigiKey Part Number
1125-1110-ND
Manufacturer
Manufacturer Product Number
MTE5066WSC-UR
Description
EMITTER VISIBLE 660NM 50MA TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 660nm 1.8V 50mA 80° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
660nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.90000$7.90
10$5.99800$59.98
100$4.88500$488.50
500$4.40000$2,200.00
1,000$4.24257$4,242.57
2,000$4.10949$8,218.98
Manufacturers Standard Package