Visible Emitter 470nm 3V 50mA 80° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE4047N2-UB

DigiKey Part Number
1125-1380-ND
Manufacturer
Manufacturer Product Number
MTE4047N2-UB
Description
470NM 5MM PLASTIC FLAT TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 470nm 3V 50mA 80° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
470nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.57000$9.57
10$7.33200$73.32
100$6.02450$602.45
500$5.45538$2,727.69
1,000$5.27068$5,270.68
Manufacturers Standard Package