MTE4047N-UB | |
|---|---|
DigiKey Part Number | 1125-1377-ND |
Manufacturer | |
Manufacturer Product Number | MTE4047N-UB |
Description | 470NM TO-18 METAL CAN DOMED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 470nm 3V 30mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 470nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.63000 | $12.63 |
| 10 | $9.80700 | $98.07 |
| 100 | $8.15910 | $815.91 |
| 500 | $7.44282 | $3,721.41 |
| 1,000 | $7.21052 | $7,210.52 |