Visible Emitter 470nm 3V 30mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE4047C5-UB

DigiKey Part Number
1125-1228-ND
Manufacturer
Manufacturer Product Number
MTE4047C5-UB
Description
EMITTER VISIBLE 470NM 30MA RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 470nm 3V 30mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
470nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.40000$8.40
10$6.39400$63.94
100$5.22300$522.30
500$4.71254$2,356.27
1,000$4.54687$4,546.87
2,000$4.40682$8,813.64
Manufacturers Standard Package