MTE3062SL-WRC | |
|---|---|
DigiKey Part Number | 1125-1508-ND |
Manufacturer | |
Manufacturer Product Number | MTE3062SL-WRC |
Description | TO-46 FOCUSED BALL LENS (2 PIN) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 620nm 2.05V 50mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 620nm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $17.82100 | $178.21 |
| 100 | $15.18850 | $1,518.85 |
| 500 | $14.04762 | $7,023.81 |