Red 643nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT7403A-UR-A

DigiKey Part Number
1125-1181-ND
Manufacturer
Manufacturer Product Number
MT7403A-UR-A
Description
LED RED CLEAR 3MM ROUND T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 643nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,994
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.30800$3.08
100$0.22010$22.01
500$0.18044$90.22
1,000$0.16736$167.36
2,000$0.15624$312.48
5,000$0.14405$720.25
10,000$0.13645$1,364.50
25,000$0.12815$3,203.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.