MT7303A-UR-A | |
|---|---|
DigiKey Part Number | 1125-1196-ND |
Manufacturer | |
Manufacturer Product Number | MT7303A-UR-A |
Description | LED RED CLEAR 3MM ROUND T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 643nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.30800 | $3.08 |
| 100 | $0.22010 | $22.01 |
| 500 | $0.18044 | $90.22 |
| 1,000 | $0.16736 | $167.36 |
| 2,000 | $0.15624 | $312.48 |
| 5,000 | $0.14405 | $720.25 |
| 10,000 | $0.13645 | $1,364.50 |
| 25,000 | $0.12815 | $3,203.75 |