Buck Switching Regulator IC Positive Fixed 1.2V, 3.3V 2 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8020CGQW

DigiKey Part Number
1028-RT8020CGQWTR-ND - Tape & Reel (TR)
1028-RT8020CGQWCT-ND - Cut Tape (CT)
1028-RT8020CGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8020CGQW
Description
IC REG BCK 1.2V/3.3V DL 12WDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V, 3.3V 2 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,204
Check for Additional Incoming Stock
Last Time Buy Date: 6/30/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.90000$9.00
25$0.81480$20.37
100$0.72060$72.06
250$0.67564$168.91
500$0.64856$324.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.61510$922.65
3,000$0.59873$1,796.19
4,500$0.59053$2,657.39
7,500$0.58144$4,360.80
10,500$0.57614$6,049.47
15,000$0.57103$8,565.45
Manufacturers Standard Package