RT8012AGQW | |
|---|---|
DigiKey Part Number | 1028-1028-2-ND - Tape & Reel (TR) 1028-1028-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8012AGQW |
Description | IC REG BCK ADJ 1A/1.5A DL 16WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.88300 | $8.83 |
| 25 | $0.79840 | $19.96 |
| 100 | $0.70600 | $70.60 |
| 250 | $0.66180 | $165.45 |
| 500 | $0.63520 | $317.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.60231 | $903.47 |
| 3,000 | $0.58623 | $1,758.69 |
| 4,500 | $0.57817 | $2,601.76 |
| 7,500 | $0.56924 | $4,269.30 |
| 10,500 | $0.56402 | $5,922.21 |
| 15,000 | $0.55900 | $8,385.00 |