RT6543BGQW | |
|---|---|
DigiKey Part Number | 1028-RT6543BGQWTR-ND - Tape & Reel (TR) 1028-RT6543BGQWCT-ND - Cut Tape (CT) 1028-RT6543BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6543BGQW |
Description | IC REG CTRLR BUCK PWM WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 24V | |
Frequency - Switching | 400kHz, 600kHz, 800kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.66200 | $6.62 |
| 25 | $0.59640 | $14.91 |
| 100 | $0.52460 | $52.46 |
| 250 | $0.49028 | $122.57 |
| 500 | $0.46958 | $234.79 |
| 1,000 | $0.45253 | $452.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43148 | $1,294.44 |
| 6,000 | $0.42118 | $2,527.08 |
| 9,000 | $0.41602 | $3,744.18 |
| 15,000 | $0.41031 | $6,154.65 |
| 21,000 | $0.40697 | $8,546.37 |