WP710A10QBD/D | |
|---|---|
DigiKey Part Number | 754-WP710A10QBD/D-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10QBD/D |
Description | LED BLUE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.21900 | $21.90 |
| 500 | $0.17944 | $89.72 |
| 1,000 | $0.16643 | $166.43 |
| 2,000 | $0.15535 | $310.70 |
| 5,000 | $0.14322 | $716.10 |
| 10,000 | $0.13565 | $1,356.50 |
| 25,000 | $0.12739 | $3,184.75 |