Temperature Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB5TCB0

DigiKey Part Number
RLC142-ND
Manufacturer
Manufacturer Product Number
CUB5TCB0
Description
TEMP METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Type
Temperature Meter
Measuring Type
Thermocouple
Measuring Range
-200°C ~ 1820°C, -10 ~ 65mVDC
Display Type
LCD - Dual Color Characters, Backlight
Number of Characters Per Row
5
Display Characters - Height
0.480" (12.20mm)
Output Type
Option Cards Available
Voltage - Supply
9 ~ 28VDC
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-35°C ~ 35°C
Weight
0.221 lb (100.24 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$291.55000$291.55
10$257.44800$2,574.48
25$248.36240$6,209.06
Manufacturers Standard Package