Diode Array 1 Pair Series Connection 60 V 1A (DC) Surface Mount TO-261-4, TO-261AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT160S,115

DigiKey Part Number
1727-5451-2-ND - Tape & Reel (TR)
1727-5451-1-ND - Cut Tape (CT)
1727-5451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT160S,115
Description
DIODE ARRAY SCHOT 60V 1A SOT-223
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 60 V 1A (DC) Surface Mount TO-261-4, TO-261AA
Datasheet
 Datasheet
EDA/CAD Models
BAT160S,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
1A (DC)
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.