JSU120-1500 | |
|---|---|
DigiKey Part Number | 237-2268-ND |
Manufacturer | |
Manufacturer Product Number | JSU120-1500 |
Description | AC/DC CONVERTER 12V 18W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | JSU120-1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 2.95" L x 1.89" W x 1.22" H (74.9mm x 48.0mm x 31.0mm) | |
Approval Agency | CE, cULus | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 5 | $15.22600 | $76.13 |
| 10 | $14.91000 | $149.10 |
| 25 | $14.50160 | $362.54 |
| 50 | $14.20020 | $710.01 |
| 100 | $13.90520 | $1,390.52 |
| 250 | $13.52464 | $3,381.16 |
| 500 | $13.24358 | $6,621.79 |