D45L-R1ML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ZF Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 300
Unit Price: $6.64000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 255
Unit Price: $5.05000
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D45L-R1ML

DigiKey Part Number
CH138-ND
Manufacturer
Manufacturer Product Number
D45L-R1ML
Description
SWITCH SNAP ACTION SPDT 15A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Explosion Proof
Operating Force
13gf
Release Force
-
Operating Position
0.433" (11.0mm)
Pretravel
0.500" (12.7mm)
Differential Travel
0.098" (2.5mm)
Overtravel
0.312" (7.9mm)
Mechanical Life
-
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes