
MF0207FTE52-470R | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-470RCT-ND - Cut Tape (CT) 13-MF0207FTE52-470RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-470R |
Description | RES 470 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.04240 | $1.06 |
| 50 | $0.03720 | $1.86 |
| 100 | $0.03280 | $3.28 |
| 250 | $0.02788 | $6.97 |
| 500 | $0.02480 | $12.40 |
| 1,000 | $0.02216 | $22.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01748 | $87.40 |
| 10,000 | $0.01595 | $159.50 |
| 15,000 | $0.01516 | $227.40 |
| 25,000 | $0.01427 | $356.75 |
| 35,000 | $0.01374 | $480.90 |
| 50,000 | $0.01322 | $661.00 |
| 60,000 | $0.01297 | $778.20 |
| 120,000 | $0.01211 | $1,453.20 |
| 125,000 | $0.01207 | $1,508.75 |

