


CC1210KKX7R8BB105 | |
|---|---|
DigiKey Part Number | 311-2030-2-ND - Tape & Reel (TR) 311-2030-1-ND - Cut Tape (CT) 311-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.15580 | $7.79 |
| 100 | $0.13850 | $13.85 |
| 500 | $0.10950 | $54.75 |
| 1,000 | $0.10054 | $100.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09032 | $270.96 |
| 6,000 | $0.08722 | $523.32 |
| 9,000 | $0.08663 | $779.67 |
| 15,000 | $0.07840 | $1,176.00 |
| 21,000 | $0.07497 | $1,574.37 |
| 30,000 | $0.07417 | $2,225.10 |
| 36,000 | $0.07148 | $2,573.28 |
| 72,000 | $0.07134 | $5,136.48 |

