


CC1210KKX5R8BB475 | |
|---|---|
DigiKey Part Number | 311-2022-2-ND - Tape & Reel (TR) 311-2022-1-ND - Cut Tape (CT) 311-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R8BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27600 | $2.76 |
| 50 | $0.20540 | $10.27 |
| 100 | $0.18390 | $18.39 |
| 500 | $0.15716 | $78.58 |
| 1,000 | $0.14557 | $145.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12702 | $254.04 |
| 4,000 | $0.11938 | $477.52 |
| 6,000 | $0.11561 | $693.66 |
| 10,000 | $0.11139 | $1,113.90 |
| 14,000 | $0.10892 | $1,524.88 |
| 20,000 | $0.10857 | $2,171.40 |
| 24,000 | $0.10144 | $2,434.56 |

