


CC0603KRX7R9BB472 | |
|---|---|
DigiKey Part Number | 311-1083-2-ND - Tape & Reel (TR) 311-1083-1-ND - Cut Tape (CT) 311-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03600 | $0.36 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02100 | $2.10 |
| 500 | $0.01508 | $7.54 |
| 1,000 | $0.01326 | $13.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01054 | $42.16 |
| 8,000 | $0.00954 | $76.32 |
| 12,000 | $0.00904 | $108.48 |
| 20,000 | $0.00848 | $169.60 |
| 28,000 | $0.00816 | $228.48 |
| 40,000 | $0.00784 | $313.60 |
| 48,000 | $0.00770 | $369.60 |
| 96,000 | $0.00720 | $691.20 |
| 100,000 | $0.00717 | $717.00 |


