
CC0402DRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 311-1638-2-ND - Tape & Reel (TR) 311-1638-1-ND - Cut Tape (CT) 311-1638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DRNPO9BN7R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 50 | $0.01620 | $0.81 |
| 100 | $0.01370 | $1.37 |
| 500 | $0.00962 | $4.81 |
| 1,000 | $0.00838 | $8.38 |
| 2,500 | $0.00708 | $17.70 |
| 5,000 | $0.00637 | $31.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00438 | $43.80 |
| 20,000 | $0.00433 | $86.60 |
| 30,000 | $0.00430 | $129.00 |
| 50,000 | $0.00427 | $213.50 |
| 70,000 | $0.00425 | $297.50 |
| 100,000 | $0.00423 | $423.00 |
| 120,000 | $0.00416 | $499.20 |
| 240,000 | $0.00390 | $936.00 |
| 250,000 | $0.00388 | $970.00 |

