
PCM50UT02 | |
|---|---|
DigiKey Part Number | PCM50UT02-ND |
Manufacturer | |
Manufacturer Product Number | PCM50UT02 |
Description | AC/DC DSKTP ADPT 3.3V +/-12V 50W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3V, 12V, -12V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 3.3V, 12V, -12V | |
Current - Output (Max) | 5A, 2A, 800mA | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | |
Approval Agency | CCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $127.60080 | $6,380.04 |

