
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | 0°C ~ 65°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm) | |
Approval Agency | - | |
Line Regulation | 0.5% | |
Load Regulation | 1% |


