
DX1036 | |
|---|---|
DigiKey Part Number | 2578-DX1036-ND |
Manufacturer | |
Manufacturer Product Number | DX1036 |
Description | SOIC28 SOCKET ADAPTER FOR SUPERP |
Customer Reference | |
Detailed Description | IC Socket Adapter SOIC To SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xeltek Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | SOIC | |
Convert To (Adapter End) | SOIC | |
Number of Pins | 32 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | - | |
Mounting Type | - | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | - | |
Housing Material | - | |
Board Material | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Features | Closed Frame | |
Operating Temperature | - | |
Contact Material - Mating | - | |
Contact Material - Post | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.00000 | $250.00 |

