220 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 388mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 388mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74457222

DigiKey Part Number
732-74457222TR-ND - Tape & Reel (TR)
732-74457222CT-ND - Cut Tape (CT)
732-74457222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74457222
Description
FIXED IND 220UH 1.2A 388 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 388mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74457222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
388mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.35600$23.56
50$1.82900$91.45
125$1.71800$214.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.51708$379.27
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.