



74456222 | |
|---|---|
DigiKey Part Number | 732-74456222TR-ND - Tape & Reel (TR) 732-74456222CT-ND - Cut Tape (CT) 732-74456222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456222 |
Description | FIXED IND 220UH 900MA 780 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 900 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.97000 | $19.70 |
| 50 | $1.83900 | $91.95 |
| 100 | $1.70800 | $170.80 |
| 250 | $1.57600 | $394.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.32848 | $797.09 |

