5/32" Hex Bit, Power 1/4" Drive 1.93" (49.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/32" Hex Bit, Power 1/4" Drive 1.93" (49.0mm)
Monticello Minnesota Subsidiary of Wiha Tools USA

76572

DigiKey Part Number
76572-ND
Manufacturer
Manufacturer Product Number
76572
Description
BIT HEX 5/32" 1.93" 10/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/32" Hex Bit, Power 1/4" Drive 1.93" (49.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
5/32"
Drive Size
1/4"
Length - Overall
1.93" (49.0mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.73000$24.73