T20 Torx® Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T20 Torx® Screwdriver 8.31" (211.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52719

DigiKey Part Number
52719-ND
Manufacturer
Manufacturer Product Number
52719
Description
SCREWDRIVER TORX T20 8.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T20 Torx® Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T20
Length - Blade
3.94" (100.0mm)
Length - Overall
8.31" (211.0mm)
Features
Chrome Finish, Ergonomic, Impact Resistant, Non-Slip, Oil and Grease Resistant
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$9.00000$27.00
Manufacturers Standard Package