Hex Key L-Key 3/16" 6.20" (157.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 3/16" 6.20" (157.5mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36959

DigiKey Part Number
36959WI-ND
Manufacturer
Manufacturer Product Number
36959
Description
HEX KEY L-SHAPE 3/16" 6.2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 3/16" 6.20" (157.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
3/16"
Length - Overall
6.20" (157.5mm)
Features
Ball End, Black Finish
Weight
0.059 lb (26.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.66000$1.66