



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 17mm | |
Length - Blade | 9.06" (230.0mm) | |
Length - Overall | 10.55" (268.0mm) | |
Features | Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 0.46 lb (208.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.41000 | $37.41 |

