Adjustable (Water Pump) Pliers Serrated 11.81" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Serrated 11.81" (300.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32667

DigiKey Part Number
32667-ND
Manufacturer
Manufacturer Product Number
32667
Description
PLIERS ADJUSTABLE 11.81"
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 11.81" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Tool Type
Adjustable (Water Pump)
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Soft Grips
Length
11.81" (300.0mm)
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Box
QuantityUnit PriceExt Price
3$34.77000$104.31
Manufacturers Standard Package