
9018570000 | |
|---|---|
DigiKey Part Number | 9018570000-ND |
Manufacturer | |
Manufacturer Product Number | 9018570000 |
Description | CONN FERRULE 2X18AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06880 | $3.44 |
| 100 | $0.06560 | $6.56 |
| 250 | $0.06148 | $15.37 |
| 500 | $0.05852 | $29.26 |
| 1,000 | $0.05573 | $55.73 |
| 2,500 | $0.05223 | $130.57 |








