1568301024 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 1,500
Unit Price: $0.16000
Datasheet
Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) White, Black Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568301024

DigiKey Part Number
1568301024-ND
Manufacturer
Manufacturer Product Number
1568301024
Description
WIRE MARKER SLIP-ON 11.3MMX4MM
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) White, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
0.44" W x 0.16" L (11.3mm x 4.0mm)
Cable Diameter
0.394" ~ 12.480" (10.00mm ~ 317.00mm)
Legend
D
Color
White, Black
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes