
1371220000 | |
|---|---|
DigiKey Part Number | 281-1371220000-ND |
Manufacturer | |
Manufacturer Product Number | 1371220000 |
Description | TBY-RS-AIO-I-2KS-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - KS Interface (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 50VAC, 70VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 70°C | |
Length | 6.693" (170.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.94000 | $224.94 |

