



0337200000 | |
|---|---|
DigiKey Part Number | 281-5367-ND |
Manufacturer | |
Manufacturer Product Number | 0337200000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.68200 | $46.82 |
| 25 | $4.38880 | $109.72 |
| 50 | $4.17900 | $208.95 |
| 100 | $3.97950 | $397.95 |
| 250 | $3.73040 | $932.60 |
| 500 | $3.55242 | $1,776.21 |
| 1,000 | $3.38300 | $3,383.00 |
| 2,500 | $3.17143 | $7,928.57 |

